PDP SEO Portlet

TS974IYPT

OP Amp Quad GP R-R O/P ±5V/10V 14-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS974IYPT
Secondary Manufacturer Part#: TS974IYPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS97x family of operational amplifiers operate with voltages as low as ±1.35 V and feature output rail-to-rail signal swing. The TS97x devices are particularly well suited for portable and battery supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification.The TS97x devices are available in a variety of packages to suit all types of applications. For applications where space saving is critical, the SOT23-5 package (2.8 x 2.9 mm) or the DFN8 package (3 x 3 mm) simplify the board design because they can be placed anywhere on it.

  • Rail-to-rail output voltage swing ±2.4 V at VCC= ±2.5 V
  • Very low noise level: 4 nV/v Hz
  • Ultra low distortion: 0.003 %
  • High dynamic features: 12 MHz, 4 V/µs
  • Operating range: 2.7 to 10 V
  • ESD protection (2 kV)
  • Latch-up immunity (class A)
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.75@?2.5V uA
    5@?2.5V mV
    Surface Mount
    MSL 3 - 168 hours
    4
    11.2@±2.5V mA
    ±5|10|±1.35|±3 V
    -40 to 125 °C
    14TSSOP
    14
    Single|Dual
    5 x 4.4 x 1 mm
    No
    Rail to Rail Output
    Automotive
    TSSOP
    2.7V to 10V
    General Purpose Amplifier
    12 MHz
    4@±2.5V V/us
    80 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.98
    5000+
    $0.975
    10000+
    $0.97
    20000+
    $0.965
    40000+
    $0.96