TS972IDT
Operational Amplifier, RRO, 2 Channels, 12 MHz, 4 V/µs, 2.7V to 10V, ± 1.35V to ± 5V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TS972IDT
Secondary Manufacturer Part#: TS972IDT
- RoHS 10 Compliant
- Tariff Charges
The TS972IDT is a very low noise dual Operational Amplifier with rail-to-rail output. The TS97x device is particularly well suited for battery supplied equipment. Very low noise and low distortion characteristics make them ideal for audio pre-amplification. It is suitable for applications where space saving is critical.
- Latch-up immunity (class A)
- 2kV ESD Protection
- 4nV/vHz Very low noise level
- 0.003% Ultralow distortion
- 5µV/°C Input offset voltage drift
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.75@?2.5V uA | ||
| 5@?2.5V mV | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5.6@±2.5V mA | ||
| ±5|10|±1.35|±3 V | ||
| -40 to 125 °C | ||
| 8SO N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| Rail to Rail Output | ||
| SOIC N | ||
| 2.7V to 10V | ||
| General Purpose Amplifier | ||
| 12 MHz | ||
| 4@±2.5V V/us | ||
| 80 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |