TS951ILT
Operational Amplifier, Single, 1 Channels, 3 MHz, 1 V/µs, 2.7V to 12V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TS951ILT
Secondary Manufacturer Part#: TS951ILT
- RoHS 10 Compliant
- Tariff Charges
The TS951ILT is a low-power single Operational Amplifier with rail-to-rail input/output. The BiCMOS operational amplifier optimized and fully specified for 3 and 5V operation. It is suitable for battery-powered systems, set-top boxes and digital-to-analog converter buffers.
- High speed
- Latch-up immunity
- 0.9mA at 3V Low consumption
- 80dB Supply voltage rejection ratio
- 2μV/°C Input offset voltage drift
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin | ||
| 260 | ||
| 0.1@5V uA | ||
| 6@5V mV | ||
| 50 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.4@5V mA | ||
| 9, 12 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| SOT-23 | ||
| 2.7V to 12V | ||
| General Purpose Amplifier | ||
| 3 MHz | ||
| 1@5V V/us | ||
| 86 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |