PDP SEO Portlet

TS951IDT

Operational Amplifier, RRIO, 1 Channels, 3 MHz, 1 V/µs, 2.7V to 12V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS951IDT
Secondary Manufacturer Part#: TS951IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS951, TS952, and TS954 family of devices are rail-to-rail BiCMOS operational amplifiers optimized and fully specified for 3 V and 5 V operation.The TS951 device is housed in the space-saving 5-pin SOT23package that makes it well suited for battery powered systems. This micropackage simplifies the PC board design because of its ability to be placed in tight spaces (outside dimensions are: 2.8 mm x 2.9 mm).

  • Rail-to-rail input common mode voltage range
  • Rail-to-rail output voltage swing
  • Operates from 2.7 V to 12 V
  • High-speed (3 MHz, 1 V/µs)
  • Low consumption (0.9 mA at 3 V)
  • Supply voltage rejection ratio: 80 dB
  • Latch-up immunity
  • Available in SOT23-5 micropackage, SO8, TSSOP8, SO14, and TSSOP14 packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.1@5V uA
    6@5V mV
    50 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    1.4@5V mA
    4.5, 1.65 V
    -40 to 125 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    SOIC N
    2.7V to 12V
    General Purpose Amplifier
    3 MHz
    1@5V V/us
    86 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.4957
    5000+
    $0.49258
    10000+
    $0.48346
    15000+
    $0.47467
    20000+
    $0.46619