PDP SEO Portlet

TS944IDT

OP Amp Quad GP R-R O/P 10V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS944IDT
Secondary Manufacturer Part#: TS944IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS94x (single, dual and quad) series are operational amplifiers characterized for 2.5 V to 10 V operation over -40° C to +85° C temperature range.They exhibit excellent consumption -1.2 µA, while featuring 10 kHz gain bandwidth product, 1.5 mA output capability and output rail-to-rail operation - 2.85 V typ @ 3 V with RL=10 kO.The TS94x op-amps are ideal for battery-powered systems, where very low supply current and output rail-to-rail are required. Their very low - 1 pA typ input bias current and constant supply current over supply voltage enhance TS94x's performance near the end of the battery charge or battery life.

  • Rail-to-rail output voltage swing
  • Micropower consumption (1.2 µA)
  • Single supply operation (2.5 V to 10 V)
  • CMOS inputs
  • Ultra low input bias current (1 pA)
  • ESD protection (2 kV)
  • Latch-up immunity (class A)
  • Available in SOT23-5 micropackage
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.00015@5V uA
    Surface Mount
    MSL 1 - Unlimited
    4
    0.0074@5V mA
    10 V
    -40 to 85 °C
    14SOIC
    14
    Single
    8.75 x 4 x 1.65 mm
    No
    Rail to Rail Output
    SOIC
    2.5V to 10V
    General Purpose Amplifier
    0.01 MHz
    0.0045@5V V/us
    100 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.34139
    5000+
    $1.33296
    10000+
    $1.30827
    20000+
    $1.29675
    40000+
    $1.2901