PDP SEO Portlet

TS944AIDT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS944AIDT
Secondary Manufacturer Part#: TS944AIDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00015@5V uA
Surface Mount
MSL 1 - Unlimited
4
0.0074@5V mA
10 V
-40 to 85 °C
14SOIC
14
Single
8.75 x 4 x 1.65 mm
No
Rail to Rail Output
SOIC
2.5V to 10V
General Purpose Amplifier
0.01 MHz
0.0045@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 210 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.03785
5000+
$1.03132
10000+
$1.01222
20000+
$0.99382
40000+
$0.97607