PDP SEO Portlet

TS941ILT

Operational Amplifier, Single, 1 Channels, 10 kHz, 0.0045 V/µs, 2.5V to 10V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS941ILT
Secondary Manufacturer Part#: TS941ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS941ILT is a single-channel output rail-to-rail ultra-micropower operational amplifier with CMOS inputs. It exhibits excellent consumption of 1.2µA while featuring 10KHz gain-bandwidth product, 1.5mA output capability, and output rail-to-rail operation 2.85V typical at 3V with RL=10Kohm. This op-amp is ideal for battery-powered systems, where very low supply current and output rail-to-rail are required. Their very low - 1pA typical input bias current and constant supply current over supply voltage enhance the devices’ performance near the end of the battery charge or battery life. It is used in applications such as battery-powered systems (alarm), portable communication systems (pagers), smoke/gas/fire detectors, instrumentation and sensoring, PH meter.

  • Input offset voltage drift is 7µV/°C
  • Supply voltage range from 2.5V to 10V
  • Input offset current is 1pA typical at (VCC = +2.5V, VDD = 0V, RL connected to VCC/2, Tamb = 25°C)
  • ESD protection (2kV), latch-up immunity (class A)
  • Input bias current is 1pA typical at (VCC = +2.5V, VDD = 0V, RL connected to VCC/2, Tamb = 25°C)
  • Common mode rejection ratio is 80dB typical at (Tamb = 25°C)
  • Supply current (per amplifier) is 1.2µA typical at ( AVCL = 1, no load, Tamb = 25°C)
  • Slew rate is 4.5V/ms typical at (RL = 1Mohm, CL = 50pF, Tamb = 25°C)
  • Large signal voltage gain is 100dB typical at (VO = 2Vpp, RL = 1Mohm, Tamb = 25°C)
  • Operating temperature range from -40°C to 85°C, SOT23-5L package

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.00015@5V uA
Surface Mount
MSL 1 - Unlimited
1
0.00185@5V mA
10 V
-40 to 85 °C
5SOT-23
5
Single
3 x 1.75 x 1.3 mm
No
Rail to Rail Output
SOT-23
2.5V to 10V
General Purpose Amplifier
0.01 MHz
0.0045@5V V/us
100 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 91 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.662
6000+
$0.62622
12000+
$0.60974
18000+
$0.60352
24000+
$0.60043