PDP SEO Portlet

TS934IYDT

OP Amp Quad GP R-R O/P 10V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS934IYDT
Secondary Manufacturer Part#: TS934IYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS93x (single, dual and quad) series are operational amplifiers that can operate with voltages as low as 2.7 V and reach a 2.9 Vpp output swing with RL = 100 kO when supplied at 3 V.Offering a typical consumption of only 20 µA, these devices are particularly well suited to battery powered applications.The amplifiers space saving 5-pin SOT23-5 package with outer dimensions of 2.8 mm x 2.9 mm make them very easy to implement on a board design.

  • Rail-to-rail output voltage swing
  • Micropower consumption (20 µA)
  • Single supply operation (2.7 to 10 V)
  • Low offset (2 mV max. for TS93xB)
  • CMOS inputs
  • Ultra low input bias current (1 pA)
  • ESD protection (2 kV)
  • Latch-up immunity (class A)
  • Available in SO-8, SO-14, SOT23-5, and TSSOP-14 package
  • Automotive grade
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.00015@5V uA
    10@5V mV
    Surface Mount
    MSL 1 - Unlimited
    4
    0.132@5V mA
    1.8 V
    -40 to 105 °C
    14SOIC
    14
    Single
    8.75 x 4 x 1.65 mm
    No
    Rail to Rail Output
    SOIC
    2.7V to 10V
    General Purpose Amplifier
    0.1 MHz
    0.05@5V V/us
    120 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.90608
    5000+
    $0.90038
    10000+
    $0.8837
    20000+
    $0.86764
    40000+
    $0.85214