TS931ILT
Operational Amplifier, Single, 1 Channels, 100 kHz, 50 V/ms, 2.7V to 10V, SOT-23, 5 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TS931ILT
Secondary Manufacturer Part#: TS931ILT
- RoHS 10 Compliant
- Tariff Charges
The TS931ILT is a micropower single Operational Amplifier with CMOS input and rail-to-rail output. The operational amplifier can operate with voltages as low as 2.7 and reach a 2.9Vp-p output swing with RL=100kO when supplied at 3V. Offering a typical consumption of only 20µA, this device is particularly well suited to battery-powered applications.
- Latch-up immunity (class A)
- 2kV ESD Protection
- 1pA Ultralow input bias current
- 20μA Micropower consumption
- 3μV/°C Input offset voltage drift
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| Gold | ||
| 260 | ||
| 0.00015@5V uA | ||
| 10@5V mV | ||
| 85 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.033@5V mA | ||
| 5 V | ||
| -40 to 105 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Rail to Rail Output | ||
| SOT-23 | ||
| 2.7V to 10V | ||
| General Purpose Amplifier | ||
| 0.1 MHz | ||
| 0.05@5V V/us | ||
| 120 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |