PDP SEO Portlet

TS924IDT

OP Amp Quad GP R-R I/O 12V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS924IDT
Secondary Manufacturer Part#: TS924IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS924 and TS924A devices are rail-to-rail quad BiCMOS operational amplifiers optimized and fully specified for 3 V and 5 V operation.High output current allows low load impedances to be driven.The TS924 and TS924A devices exhibit a very low noise, low distortion, low offset, and high output current capability, making these devices an excellent choice for high-quality, low-voltage, and battery-operated audio systems.The devices are stable for capacitive loads up to 500 pF.

  • Rail-to-rail input and output
  • Low noise: 9 nV/v Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 O loads)
  • High-speed: 4 MHz, 1.3 V/µs
  • Operating range from 2.7 V to 12 V
  • Low input offset voltage: 900 µV max. (TS924A)
  • ESD internal protection: 3 kV
  • Latch-up immunity
  • Macromodel included in this specification
  • Related products
  • See the TS921 device for the single version and the TS922 device for the dual version
  • See the TSX56x series for smaller packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    Matte Tin
    260
    0.1@5V uA
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    4
    7@5V mA
    12 V
    -40 to 125 °C
    14SOIC
    14
    Single
    8.75 x 4 x 1.65 mm
    No
    SOIC
    2.7V to 12V
    General Purpose Amplifier
    4 MHz
    1.3@5V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.90342
    5000+
    $0.89774
    10000+
    $0.88111
    20000+
    $0.86509
    40000+
    $0.84964