TS924ID
Operational Amplifier, Quad, 4 Channels, 4 MHz, 1.3 V/µs, 2.7V to 12V, SOIC, 14 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TS924ID
Secondary Manufacturer Part#: TS924ID
- RoHS 10 Compliant
- Tariff Charges
The TS924ID is a quad Operational Amplifier with rail-to-rail input and output. The BiCMOS operational amplifier optimized and fully specified for 3 and 5V operation. High output current allows low load impedances to be driven. The TS924 device exhibits a very low noise, low distortion, low offset and high output current capability, making this device an excellent choice for low-voltage and battery-operated audio systems. The devices are stable for capacitive loads up to 500pF.
- Latch-up immunity
- 9nV/vHz Low noise
- 80mA (able to drive 32O loads) High output current
- 3kV ESD Internal protection
- ±1V Differential input voltage
- 2µV/°C Input offset voltage drift
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC | ||
| Surface Mount | ||
| Matte Tin | ||
| 260 | ||
| 0.1@5V uA | ||
| 60 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 4 | ||
| 7@5V mA | ||
| 5.5, 2.5 V | ||
| -40 to 125 °C | ||
| 14SO | ||
| 14 | ||
| Single | ||
| 8.75 x 4 x 1.65 mm | ||
| No | ||
| SOIC | ||
| 2.7V to 12V | ||
| General Purpose Amplifier | ||
| 4 MHz | ||
| 1.3@5V V/us | ||
| 106.02 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |