PDP SEO Portlet

TS924AIYDT

Operational Amplifier, RRIO, 4 Channels, 4 MHz, 1.3 V/µs, 2.7V to 12V, SOIC, 14 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS924AIYDT
Secondary Manufacturer Part#: TS924AIYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS924A devices are rail-to-rail quad BiCMOS operational amplifiers optimized and fully specified for 3 V and 5 V operation. High output current allows low load impedances to be driven. The TS924 and TS924A devices exhibit a very low noise, low distortion, low offset, and high output current capability, making these devices an excellent choice for high-quality, low-voltage, and battery-operated audio systems. The devices are stable for capacitive loads up to 500 pF.

Rail-to-rail input and output Low noise: 9 nV/vHz Low distortion High output current: 80 mA (able to drive 32 O loads) High-speed: 4 MHz, 1.3 V/µs Operating range from 2.7 V to 12 V Low input offset voltage: 900 µV max. (TS924A)

Technical Attributes

Find Similar Parts

Description Value
260 °C
0.1@5V uA
0.9@5V mV
60 dB
Surface Mount
MSL 1 - Unlimited
4
1.5@5V mA
1.155, 1.89, 2.625, 1.045, 1.71, 2.375 V
-40 to 125 °C
14SO
T/R
14
Single
8.75 x 4 x 1.65 mm
0
Automotive
2.7V to 12V
General Purpose Amplifier
4 MHz
1.3@5V V/us

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$1.14089
5000+
$1.13371
10000+
$1.11272
20000+
$1.09248
40000+
$1.07298