PDP SEO Portlet

TS922IPT

Operational Amplifier, Dual, 2 Channels, 4 MHz, 1.3 V/µs, 2.7V to 12V, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS922IPT
Secondary Manufacturer Part#: TS922IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS922IPT is a rail-to-rail dual BiCMOS operational amplifier optimized and fully specified for 3V and 5V operations. This device has high output currents which allows low-load impedances to be driven. Very low noise, low distortion, low offset, and a high output current capability make this device an excellent choice for high quality, low voltage, or battery operated audio systems. The device is stable for capacitive loads up to 500pF. Typical applications include line drivers and actuator drivers, portable speakers, instrumentation with low noise as key factor and multimedia systems and portable equipment's.

  • Low noise of 9nV/vHz
  • High output current of 80mA (able to drive 32ohm loads)
  • High-speed of 4MHz, 1V/µs
  • Operating from 2.7 to 12V
  • ESD internal protection of 2KV
  • Latch-up immunity
  • Temperature range from -40°C to 125°C
  • Available in 8 pin TSSOP package

Technical Attributes

Find Similar Parts

Description Value
TSSOP
Surface Mount
Matte Tin
260
0.1@5V uA
60 dB
Surface Mount
MSL 1 - Unlimited
2
3@5V mA
5 V
-40 to 125 °C
8TSSOP
8
Single
3 x 4.4 x 1 mm
No
Rail to Rail Input/Output
TSSOP
2.7V to 12V
General Purpose Amplifier
4 MHz
1.3@5V V/us
106.02 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:4000  Mult:4000  
USD $:
4000+
$0.65924
8000+
$0.65509
16000+
$0.64296
32000+
$0.63127
64000+
$0.62