PDP SEO Portlet

TS922ID

Operational Amplifier, Dual, 2 Channels, 4 MHz, 1.3 V/µs, 2.7V to 12V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS922ID
Secondary Manufacturer Part#: TS922ID
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS922 and TS922A devices are rail-to-rail dual BiCMOS operational amplifiers optimized and fully specified for 3 V and 5 V operation. These devices have high output currents which allow low-load impedances to be driven.Very low noise, low distortion, low offset, and a high output current capability make these devices an excellent choice for high quality, low voltage, or battery operated audio systems.The devices are stable for capacitive loads up to 500 pF

  • Rail-to-rail input and output
  • Low noise: 9 nV/v Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 O loads)
  • High-speed: 4 MHz, 1 V/µs
  • Operating from 2.7 to 12 V
  • Low input offset voltage: 900 µV max. (TS922A)
  • ESD internal protection: 2 kV
  • Latch-up immunity
  • Macromodel included in this specification
  • Dual version available in Flip-chip package
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.1@5V uA
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    3@5V mA
    12 V
    -40 to 125 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    SOIC N
    2.7V to 12V
    General Purpose Amplifier
    4 MHz
    1.3@5V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:100  
    USD $:
    2000+
    $0.65228
    4000+
    $0.64818
    8000+
    $0.63617
    16000+
    $0.62461
    32000+
    $0.61345