PDP SEO Portlet

TS922AID

Operational Amplifier, 2 Channels, 4 MHz, 1.3 V/us, 2.7 V to 12 V, 8 Pins, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS922AID
Secondary Manufacturer Part#: TS922AID
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS922 and TS922A devices are rail-to-rail dual BiCMOS operational amplifiers optimized and fully specified for 3 V and 5 V operation. These devices have high output currents which allow low-load impedances to be driven.Very low noise, low distortion, low

  • Rail-to-rail input and output
  • Low noise: 9 nV/v Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 O loads)
  • High-speed: 4 MHz, 1 V/µs
  • Operating from 2.7 to 12 V
  • Low

  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.1@5V uA
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    3@5V mA
    12 V
    -40 to 125 °C
    125 °C
    -40 °C
    8SO N
    8
    Single Supply
    5 x 4 x 1.65 mm
    TS922A Series
    No
    Rail - Rail Input / Output (RRIO)
    SOIC N
    2.7V to 12V
    General Purpose Amplifier
    4 MHz
    1.3@5V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 210 Weeks
    Price for: Each
    Quantity:
    Min:2000  Mult:100  
    USD $:
    2000+
    $0.9408
    4000+
    $0.936
    8000+
    $0.9312
    16000+
    $0.9264
    32000+
    $0.9216