PDP SEO Portlet

TS9224IDT

OP Amp Single GP R-R I/O 12V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS9224IDT
Secondary Manufacturer Part#: TS9224IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS9222 and TS9224 are rail-to-rail dual and quad operational amplifiers optimized for precision, noise and stability, which make them suitable for a wide range of automotive and industrial applications.These devices deliver a high output current that allows low-load impedances to be driven. They are stable for capacitive loads up to 500 pF.

  • High precision: Vio = 500 µV max
  • Able to drive capacitive loads up to 500 pF
  • Rail-to-rail input and output
  • Low noise: 9 nV/v Hz
  • Low distortion
  • High output current: 80 mA
  • High speed: 4 MHz, 1.3 V/µs
  • Operates from 2.7 V to 12 V
  • ESD internal protection: 2 kV
  • Latch-up immunity
  • Automotive qualification
  • Technical Attributes

    Find Similar Parts

    Description Value
    Matte Tin
    260
    0.055@5V uA
    0.5@5V mV
    Surface Mount
    MSL 1 - Unlimited
    1
    1.2@5V mA
    12 V
    -40 to 125 °C
    14SOIC
    14
    Single
    8.75 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    SOIC
    2.7V to 12V
    General Purpose Amplifier
    4 MHz
    1.3@5V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.40532
    5000+
    $1.39648
    10000+
    $1.37062
    20000+
    $1.3457
    40000+
    $1.33248