PDP SEO Portlet

TS9222IYDT

OP Amp Dual GP R-R I/O 12V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS9222IYDT
Secondary Manufacturer Part#: 45AC7882
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS9222 and TS9224 are rail-to-rail dual and quad operational amplifiers optimized for precision, noise and stability, which make them suitable for a wide range of automotive and industrial applications.These devices deliver a high output current that

  • High precision: Vio = 500 µV max
  • Able to drive capacitive loads up to 500 pF
  • Rail-to-rail input and output
  • Low noise: 9 nV/v Hz
  • Low distortion
  • High output current: 80 mA
  • High speed: 4 MHz, 1.3 V/µs

  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.055@5V uA
    0.5@5V mV
    65 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    1.2@5V mA
    16, 20, 8.2, 9.4, 3.5, 5.5 V
    -40 to 125 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    SOIC N
    2.7V to 12V
    General Purpose Amplifier
    4 MHz
    1.3@5V V/us
    106.02 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 165 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $3.3
    10+
    $2.72
    25+
    $2.6
    50+
    $2.48
    100+
    $2.35
    250+
    $2.22
    500+
    $2.17