PDP SEO Portlet

TS921IPT

Operational Amplifier, RRIO, 1 Channels, 4 MHz, 1.3 V/µs, 2.7V to 12V, TSSOP, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS921IPT
Secondary Manufacturer Part#: TS921IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS921 device is a rail-to-rail single BiCMOS operational amplifier optimized and fully specified for 3 V and 5 V operation.Its high output current allows low load impedances to be driven.The TS921 device exhibits very low noise, low distortion and low offset. It has a high output current capability which makes this device an excellent choice for high quality, low voltage or battery operated audio systems.The device is stable for capacitive loads up to 500 pF.

  • Rail-to-rail input and output
  • Low noise: 9 nV/v Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 O loads)
  • High-speed: 4 MHz, 1 V/µs
  • Operating from 2.7 V to 12 V
  • ESD internal protection: 1.5 kV
  • Latch-up immunity
  • Macromodel included in this specification
  • Technical Attributes

    Find Similar Parts

    Description Value
    TSSOP
    Surface Mount
    Gold|Matte Tin
    260
    0.1@5V uA
    3@5V mV
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    1
    1.5@5V mA
    12 V
    -40 to 125 °C
    8TSSOP
    8
    Single
    3 x 4.4 x 1 mm
    No
    Rail to Rail Input/Output
    TSSOP
    2.7V to 12V
    General Purpose Amplifier
    4 MHz
    1.3@5V V/us
    90.88 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 84 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.49253
    8000+
    $0.48943
    16000+
    $0.48037
    24000+
    $0.47164
    32000+
    $0.46321