PDP SEO Portlet

TS921IDT

OP Amp Single GP R-R I/O 12V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS921IDT
Secondary Manufacturer Part#: TS921IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS921 device is a rail-to-rail single BiCMOS operational amplifier optimized and fully specified for 3 V and 5 V operation.Its high output current allows low load impedances to be driven.The TS921 device exhibits very low noise, low distortion and low offset. It has a high output current capability which makes this device an excellent choice for high quality, low voltage or battery operated audio systems.The device is stable for capacitive loads up to 500 pF.

  • Rail-to-rail input and output
  • Low noise: 9 nV/v Hz
  • Low distortion
  • High output current: 80 mA (able to drive 32 O loads)
  • High-speed: 4 MHz, 1 V/µs
  • Operating from 2.7 V to 12 V
  • ESD internal protection: 1.5 kV
  • Latch-up immunity
  • Macromodel included in this specification
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.1@5V uA
    3@5V mV
    Surface Mount
    MSL 1 - Unlimited
    1
    1.5@5V mA
    12 V
    -40 to 125 °C
    8SO N
    8
    Single
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    SOIC N
    2.7V to 12V
    General Purpose Amplifier
    4 MHz
    1.3@5V V/us
    90.88 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.44456
    5000+
    $0.44176
    10000+
    $0.43358
    20000+
    $0.4257
    40000+
    $0.4181