PDP SEO Portlet

TS914IYDT

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS914IYDT
Secondary Manufacturer Part#: TS914IYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Gold
260
0.00015@5V uA
Surface Mount
MSL 1 - Unlimited
4
1.4@5V mA
3.6, 2.7, 3.3 V
-40 to 125 °C
14SOIC
14
Single Supply
8.75 x 4 x 1.65 mm
No
Rail - Rail Input / Output (RRIO)
Automotive
SOIC
General Purpose Amplifier
1 MHz
0.8@5V V/us
92.04 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 126 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.98253
5000+
$0.97635
10000+
$0.95827
20000+
$0.94085
40000+
$0.92405