PDP SEO Portlet

TS912IYDT

Operational Amplifier, RRIO, 2 Channels, 1.4 MHz, 1.3 V/µs, 2.7V to 16V, ± 1.35V to ± 8V, SOIC

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS912IYDT
Secondary Manufacturer Part#: TS912IYDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS912 device is a rail-to-rail CMOS dual operational amplifier designed to operate with a single or dual supply voltage.The input voltage range Vicmincludes the two supply rails VCC+and VCC-.The output reaches VCC- +30 mV, VCC+-40 mV, with RL= 10 kO and VCC-+300 mV, VCC+-400 mV, with RL= 600 O .This product offers a broad supply voltage operating range from 2.7 to 16 V and a supply current of only 200 µA/amp. (VCC= 3 V).Source and sink output current capability is typically 40 mA (at VCC= 3 V), fixed by an internal limitation circuit.

  • Rail-to-rail input and output voltage ranges
  • Single (or dual) supply operation from 2.7 to 16 V
  • Extremely low input bias current: 1 pA typ.
  • Low input offset voltage: 2 mV max.
  • Specified for 600 O and 100 O loads
  • Low supply current: 200 µA/amplifier
  • (VCC= 3 V)
  • Latch-up immunity
  • ESD tolerance: 3 kV
  • Spice macromodel included in this specification
  • Related products
  • See TS56x series for better accuracy and smaller packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.00015@5V uA
    60 dB
    Surface Mount
    MSL 1 - Unlimited
    2
    0.7@5V mA
    ±8|16|±1.35|±3|±5 V
    -40 to 125 °C
    8SO N
    8
    Single|Dual
    5 x 4 x 1.65 mm
    No
    Rail to Rail Input/Output
    Automotive
    SOIC N
    2.7V to 16V
    General Purpose Amplifier
    1 MHz
    0.8@5V V/us
    92.04 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  2500.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.71747
    5000+
    $0.71296
    10000+
    $0.69975
    20000+
    $0.68703
    40000+
    $0.67476