PDP SEO Portlet

TS912AIDT

Operational Amplifier, Dual, 2 Channels, 1.4 MHz, 0.4 V/µs, 2.7V to 16V, SOIC, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS912AIDT
Secondary Manufacturer Part#: 59M2857
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS912AIDT is a rail-to-rail CMOS dual Operational Amplifier designed to operate with a single or dual supply voltage. It offers a broad supply voltage operating range from 2.7 to 16V and a supply current of only 200µA/amp. The source and sink output current capability is typically 40mA, fixed by an internal limitation circuit.

  • Latch-up immunity
  • 3kV ESD tolerance
  • Specified for 600 and 100O loads

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
260
0.00015@5V uA
60 dB
Surface Mount
MSL 1 - Unlimited
2
0.7@5V mA
±8|16|±1.35|±3|±5 V
-40 to 125 °C
8SO N
8
Single|Dual
5 x 4 x 1.65 mm
No
Rail to Rail Input/Output
SOIC N
2.7V to 16V
General Purpose Amplifier
1 MHz
0.8@5V V/us
92.04 dB

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 137 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $: