PDP SEO Portlet

TS884IDT

Comparator Quad R-R I/P 5.5V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS884IDT
Secondary Manufacturer Part#: TS884IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS882 is a dual and the TS884 device a quad comparator featuring ultra low supply current (220 nA typical per operator with output high, VCC= 1.2 V, no load) with rail-to-rail input and output capability. The performance of these comparators allows them to be used in a wide range of portable applications. The TS882 and TS884 devices minimize battery supply leakage and therefore enhance battery lifetime.Operating from 1.1 to 5.5 V supply voltage, these comparators can be used over a wide temperature range (-40 to +125 °C) keeping the current consumption at an ultra low level.

  • Ultra low current consumption: 220 nA typ./op.
  • Propagation delay: 2 µs typ.
  • Rail-to-rail inputs
  • Push-pull outputs
  • Supply operation from 1.1 V to 5.5 V
  • Wide temperature range: -40 to +125 °C
  • ESD tolerance: 8 kV HBM / 300 V MM
  • Dual version available in SO8, MiniSO8 and DFN8 2 x 2 mm package
  • Quad version available in SO14, TSSOP14 and QFN16 3 x 3 mm package
  • Related product
  • See the TS881 datasheet for single operator with smaller package.
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 147 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $1.05418
    5000+
    $1.04755
    10000+
    $1.02815
    20000+
    $1.01325
    40000+
    $1.008