PDP SEO Portlet

TS882IQ2T

Analogue Comparator, Rail-to-Rail, Nanopower, 2 Channels, 9 µs, 1.1V to 5.5V, DFN, 8 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS882IQ2T
Secondary Manufacturer Part#: TS882IQ2T
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS882IQ2T is a dual nano-power Comparator featuring ultra-low supply current with rail-to-rail input and output capability. The performance of this comparator allows it to be used in a wide range of portable applications. The TS882 device minimizes battery supply leakage and therefore enhance battery lifetime. Operating from 1.1 to 5.5V supply voltage, this comparator can be used over a wide temperature range keeping the current consumption at an ultra-low level.

  • Push-pull outputs
  • 8kV HBM/300V MM ESD tolerance
  • 220nA Ultra-low current consumption

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Differential Comparator
260 °C
Surface Mount
MSL 1 - Unlimited
2
1.1 V
-40 to 125 °C
Push-Pull
8DFN
8
Single
2 x 2 x 0.55(Max)
No
Extended Industrial
DFN
1.1V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542390050
Schedule B: 8542390060
In Stock :  0
Additional inventory
Factory Lead Time: 196 Weeks
Price for: Each
Quantity:
Min:3000  Mult:3000  
USD $:
3000+
$0.98
6000+
$0.975
12000+
$0.97
24000+
$0.965
48000+
$0.96