TS861ILT
Analogue Comparator, Rail to Rail, BiCMOS, 1 Channels, 500 ns, 2.7V to 10V, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
Rail to rail micropower BiCMOS comparator perfectly suited to battery powered systems. Suitable for use in battery powered systems such as alarms, portable communication systems, smoke/gas/fire detectors and portable computers.
- Ultra-low current consumption
- Push-pull outputs
- Low propagation delay
- ESD protection (2KV)
- Latch-up immunity (class A)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOT-23 | ||
| Surface Mount | ||
| Gold | ||
| Micropower Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.014@5V mA | ||
| 2.7 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 2.9 x 1.6 x 1.05 mm | ||
| No | ||
| SOT-23 | ||
| 2.7V to 10V | ||
| BiCMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |