TS861ID
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| SOIC N | ||
| Surface Mount | ||
| Gold | ||
| Micropower Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8 | ||
| 1 | ||
| 0.014@5V mA | ||
| 5 V | ||
| -40 to 85 °C | ||
| Push-Pull | ||
| 8SO N | ||
| 8 | ||
| Single | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| SOIC N | ||
| BiCMOS |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |