PDP SEO Portlet

TS861AILT

Analogue Comparator, BiCMOS, 500 ns, 2.7V to 10V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS861AILT
Secondary Manufacturer Part#: TS861AILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS86x device (single, dual and quad) is a rail-to-rail comparator characterized for 2.7 to 10 V operation over -40 °C to +85 °C temperature ranges. It exhibits an excellent speed-to-power ratio, featuring a current consumption of 6 µA per comparator and a response time of 500 ns at 2.7 V for a 100 mV overdrive.Due to its ultra low power consumption and its availability in a tiny package, the TS86x comparator family is perfectly suited to battery-powered systems. The output stage is designed with a push-pull structure allowing a direct connection to the microcontroller without additional pull-up resistors.

  • Ultra low current consumption (6 µA/comp. at VCC = 2.7 V)
  • Rail-to-rail CMOS inputs
  • Push-pull outputs
  • Supply operation from 2.7 to 10 V
  • Low propagation delay
  • ESD protection (2 kV)
  • Latch-up immunity (class A)
  • Available in SOT23-5 micropackage, SO-8, SO-14,TSSOP8, and TSSOP14 package
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOT-23
    Surface Mount
    Matte Tin
    Micropower Comparator
    260 °C
    Surface Mount
    MSL 1 - Unlimited
    1
    0.014@5V mA
    2.7 V
    -40 to 85 °C
    Push-Pull
    5SOT-23
    5
    Single
    3 x 1.75 x 1.3 mm
    No
    SOT-23
    2.7V to 10V
    BiCMOS

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.40646
    6000+
    $0.4039
    12000+
    $0.39642
    24000+
    $0.38921
    48000+
    $0.38226