PDP SEO Portlet

TS831-3IPT

Volt Supervisor Supply 8-Pin TSSOP T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS831-3IPT
Secondary Manufacturer Part#: TS831-3IPT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS831 is an ultra low power integrated circuit incorporating a high stability band-gap voltage reference and a comparator with an open drain output. The threshold voltage is set at 4.33V for TS831-5, 4.5V for TS831-4 and 2.71V for TS831-3 by internal thermally matched resistors. The comparator exhibits a 20µs response (with 10mV overdrive) and has an open drain output active when input voltage is lower than the threshold. An internal hysteresis, 100mV for TS831-4 / TS831-5 and 60mV for TS831-3, increases the comparator's noise margin and prevents false reset operation.

  • ULTRA LOW POWER CONSUMPTION : 12µA maximum
  • PRECISION RESET THRESHOLD
  • THRESHOLD VOLTAGE: 4.33V typ. FOR TS831-5 4.50V typ. FOR TS831-4 2.71V typ. FOR TS831-3
  • GUARANTEED RESET OPERATION FOR VCC DOWN TO 1V
  • OPEN DRAIN OUTPUT COMPARATOR
  • FAST RESPONSE TIME : 20µs FOR A 10mV OVERDRIVE
  • INTERNAL BUILT-IN HYSTERESIS
  • PIN TO PIN COMPATIBLE WITH MC33064 AND MC33164
  • Technical Attributes

    Find Similar Parts

    Description Value
    20 us
    Gold|Matte Tin
    No
    260
    2.8 V
    2.55 V
    Surface Mount
    MSL 1 - Unlimited
    1
    8
    1
    12 uA
    -40 to 125 °C
    125 °C
    -40 °C
    8TSSOP
    8
    3 x 4.4 x 1 mm
    Active-Low, Open-Drain, Open-D
    TSSOP
    5.5 V
    1 V
    Supply Voltage Supervisory
    No

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:4000  
    USD $:
    4000+
    $0.35949
    8000+
    $0.35723
    16000+
    $0.35062
    32000+
    $0.34424
    64000+
    $0.3381