PDP SEO Portlet

TS824ILT-2.5

Voltage Reference, Micropower, Shunt - Fixed, TS824 Series, 2.5V, SOT-23-3

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS824ILT-2.5
Secondary Manufacturer Part#: TS824ILT-2.5
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS824 is a low power shunt voltage reference featuring a very low temperature coefficient of 50ppm/°C as a maximum value. Providing 1.225V output voltage, the TS824 operates over the industrial temperature range (-40 to +85°C). Ideal for battery-powered equipments where power conservation is critical, the TS824 is housed in a tiny SOT23-3 package allowing space saving. The TS824 is typically stable with any capacitive loads within the entire temperature range. The product is thus easy to use and the design simplified.

  • LOW Tc: 50 ppm/°C MAXIMUM
  • 1.225V OUTPUT VOLTAGE
  • LOW OPERATING CURRENT: 45µA max @ 25°C
  • HIGH PRECISION AT 25°C: ±1%
  • STABLE WHEN USED WITH CAPACITIVE LOADS
  • INDUSTRIAL TEMPERATURE RANGE: -40 to +85°C
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 %
    Matte Tin
    8 mV
    260
    50 ppm/°C
    Surface Mount
    MSL 1 - Unlimited
    3
    -40 to 85 °C
    85 °C
    -40 °C
    15 mA
    2.5 V
    3SOT-23
    3
    2.9 x 1.3 x 0.95 mm
    No
    Precision
    2.525 V
    2.475 V
    Industrial
    SOT-23
    50ppm/°C
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.41519
    6000+
    $0.41258
    12000+
    $0.40494
    24000+
    $0.39758
    48000+
    $0.39048