TS822AILT
Voltage Reference, Shunt - Fixed, 2.475 V to 2.525 V, 3 Pins, SOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TS822AILT
Secondary Manufacturer Part#: TS822AILT
- RoHS 10 Compliant
- Tariff Charges
TS822AILT is a 2.5V micropower shunt voltage reference. It can be designed in applications where space saving is critical. The low operating current is a key advantage for power restricted designs. In addition, the TS822 is very stable and can be used in
- High stability when used with capacitive loads
- 100ppm/°C maximum temperature coefficient
- 50µA minimum operating current at T = 25°C
- 2.525V max reverse breakdown voltage
- 120ppm typ long term stability at Ik = 100µA,
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| Matte Tin | ||
| 8 mV | ||
| 260 | ||
| 100 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 15 mA | ||
| 2.5 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.95 mm | ||
| No | ||
| Precision | ||
| Industrial | ||
| SOT-23 | ||
| ± 100ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |