TS7221AI1LT
Comparator Single R-R I/P 10V 5-Pin SOT-23 T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Comparators
Avnet Manufacturer Part #: TS7221AI1LT
Secondary Manufacturer Part#: TS7221AI1LT
- RoHS 10 Compliant
- Tariff Charges
The TS7221 is a micropower comparator featuring a rail-to-rail input performance in a tiny SOT23-5 package. This comparator is ideally suited to space and weight-critical applications. It is fully specified at 2.7 V, 5 V and 10 V operation.The TS7221 features an open-drain output stage. The speed-to-power ratio makes this device ultra-versatile for a wide range of applications.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold over Nickel Palladium | ||
| Micropower Comparator | ||
| 260 °C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 0.014@5V mA | ||
| 2.5, 5.5 V | ||
| -40 to 105 °C | ||
| Open Drain | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 2.9 x 1.6 x 1.05 | ||
| No | ||
| Extended Industrial | ||
| SOT-23 | ||
| 2.7V to 10V | ||
| BiCMOS | ||
| 2 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |