TS522IDT
Operational Amplifier, Dual, 2 Channels, 15 MHz, 7 V/µs, ± 2.5V to ± 15V, SOIC, 8 Pins
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Operational Amplifiers
Avnet Manufacturer Part #: TS522IDT
Secondary Manufacturer Part#: TS522IDT
- RoHS 10 Compliant
- Tariff Charges
The TS522IDT is a precision low noise monolithic dual Operational Amplifier offers a very low input offset voltage as well as low voltage noise (4.5nV/vHz) and high dynamic performances (15MHz gain bandwidth product, 7 V/µs slew rate). The output stage allows a large output voltage swing, symmetrical source and sink currents.
- Excellent frequency stability
- 2kV ESD Internal protection
- +14.3/-14.6V Large output voltage swing
- 850µV Maximum low input offset voltage
- 0.002% Low distortion
- ±30V Differential input voltage
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Matte Tin | ||
| 260 | ||
| 0.75@?15V uA | ||
| 0.85@?15V mV | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 2 | ||
| 5@±15V mA | ||
| ±15|30|±2.5|±3|±5|±9|±12 V | ||
| -40 to 125 °C | ||
| 8SO N | ||
| 8 | ||
| Single|Dual | ||
| 5 x 4 x 1.65 mm | ||
| No | ||
| No | ||
| SOIC N | ||
| ± 2.5V to ± 15V | ||
| General Purpose Amplifier | ||
| 15 MHz | ||
| 7@±15V V/us | ||
| 100 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |