PDP SEO Portlet

TS512IDT

OP Amp Dual GP ±15V/30V 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS512IDT
Secondary Manufacturer Part#: TS512IDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS512 device is a high-performance dual operational amplifier with frequency and phase compensation built into the chip. The internal phase compensation allows stable operation in voltage follower configurations, in spite of its high gain bandwidth product.The circuit presents very stable electrical characteristics over the entire supply voltage range and it is particularly intended for professional and telecom applications (such as active filtering).

  • Low input offset voltage: 500 µV max. (A version)
  • Low power consumption
  • Short-circuit protection
  • Low distortion, low noise
  • High gain bandwidth product: 3 MHz
  • High channel separation
  • ESD protection 2 kV
  • Macromodel included in this specification
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC N
    Surface Mount
    Matte Tin
    260
    0.15@?15V uA
    2.5@?15V mV
    Surface Mount
    MSL 1 - Unlimited
    2
    1.2@±15V mA
    ±15|30|±3|±5|±9|±12 V
    -40 to 125 °C
    8SO N
    8
    Single|Dual
    5 x 4 x 1.65 mm
    No
    No
    SOIC N
    3V to 30V, ± 1.5V to ± 15V
    General Purpose Amplifier
    3 MHz
    1.5@±15V V/us
    95 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 98 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.51633
    5000+
    $0.51308
    10000+
    $0.50358
    20000+
    $0.49442
    40000+
    $0.4856