TS507IYLT
Operational Amplifier, Single, 1 Channels, 1.9 MHz, 0.6 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins
- RoHS 10 Compliant
- Tariff Charges
High precision rail-to-rail operational amplifier with very low offset voltage. This amplifier uses a new trimming technique that yields ultra-low offset voltages without any need for external zeroing. Typical application includes battery-powered applications, portable devices, signal conditioning and medical instrumentation.
- Automotive qualified
- Ultra-low offset voltage of 25µV typ, 100µV max
- 45° phase margin with 100pF
- 0.8mA at 2.7V low consumption
- 131dB very large signal voltage gain
- 105dB high-power supply rejection ratio
- Very high ESD protection 5KV (HBM)
- Latch up immunity
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.07@5V uA | ||
| 0.45@5V mV | ||
| 94 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.15@5V mA | ||
| 2.6, 5.5 V | ||
| -40 to 125 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Rail to Rail Input/Output | ||
| Automotive | ||
| SOT-23 | ||
| 2.7V to 5.5V | ||
| General Purpose Amplifier | ||
| 1.9 MHz | ||
| 0.6@5V V/us | ||
| 131 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |