PDP SEO Portlet

TS507ILT

Operational Amplifier, Single, 1 Channels, 1.9 MHz, 0.6 V/µs, 2.7V to 5.5V, SOT-23, 5 Pins

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS507ILT
Secondary Manufacturer Part#: TS507ILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS507 is a high performance rail-to-rail input/output amplifier with very low offset voltage. This amplifier uses a new trimming technique that yields ultra low offset voltages without any need for external zeroing.The circuit offers very stable electrical characteristics over the entire supply voltage range, and is particularly intended for automotive and industrial applications.The TS507 is housed in the space-saving 5-pin SOT23 package, making it well suited for battery-powered systems. This micropackage simplifies the PC board design because of its ability to be placed in small spaces (external dimensions are 2.8 mm x 2.9 mm).

  • Ultra low offset voltage: 25 µV typ, 100 µV max
  • Rail-to-rail input/output voltage swing
  • Operates from 2.7 V to 5.5 V
  • High speed: 1.9 MHz
  • 45° phase margin with 100 pF
  • Low consumption: 0.8 mA at 2.7 V
  • Very large signal voltage gain: 131 dB
  • High-power supply rejection ratio: 105 dB
  • Very high ESD protection 5kV (HBM)
  • Latchup immunity
  • Available in SOT23-5 micropackage
  • Automotive qualification
  • Technical Attributes

    Find Similar Parts

    Description Value
    Gold
    260
    0.07@5V uA
    0.45@5V mV
    Surface Mount
    MSL 3 - 168 hours
    1
    1.15@5V mA
    5.5 V
    -40 to 125 °C
    5SOT-23
    5
    Single
    3 x 1.75 x 1.3 mm
    No
    Rail to Rail Input/Output
    SOT-23
    2.7V to 5.5V
    General Purpose Amplifier
    1.9 MHz
    0.6@5V V/us
    131 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.35696
    6000+
    $0.35472
    12000+
    $0.34815
    24000+
    $0.34182
    48000+
    $0.33571