TS507CLT
OP Amp Single GP R-R I/O 5.5V 5-Pin SOT-23 T/R
- RoHS 10 Compliant
- Tariff Charges
The TS507 is a high performance rail-to-rail input/output amplifier with very low offset voltage. This amplifier uses a new trimming technique that yields ultra low offset voltages without any need for external zeroing.The circuit offers very stable electrical characteristics over the entire supply voltage range, and is particularly intended for automotive and industrial applications.The TS507 is housed in the space-saving 5-pin SOT23 package, making it well suited for battery-powered systems. This micropackage simplifies the PC board design because of its ability to be placed in small spaces (external dimensions are 2.8 mm x 2.9 mm).
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Gold | ||
| 260 | ||
| 0.07@5V uA | ||
| 0.45@5V mV | ||
| 94 dB | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 1 | ||
| 1.15@5V mA | ||
| 5 V | ||
| 0 to 85 °C | ||
| 85 °C | ||
| 0 °C | ||
| 5SOT-23 | ||
| 5 | ||
| Single Supply | ||
| 3 x 1.75 x 1.3 mm | ||
| TS507 Series | ||
| Rail - Rail Input / Output (RRIO) | ||
| SOT-23 | ||
| 2.7V to 5.5V | ||
| General Purpose Amplifier | ||
| 1.9 MHz | ||
| 0.6@5V V/us | ||
| 131 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |