PDP SEO Portlet

TS4990IQT

Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin DFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS4990IQT
Secondary Manufacturer Part#: TS4990IQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS4990 is designed for demanding audio applications such as mobile phones to reduce the number of external components.This audio power amplifier is capable of delivering 1.2 W of continuous RMS output power into an 8 O load at 5 V.An externally controlled standby mode reduces the supply current to less than 10 nA. It also includes an internal thermal shutdown protection.The unity-gain stable amplifier can be configured by external gain setting resistors.

  • Operating range from VCC= 2.2 V to 5.5 V
  • 1.2 W output power at VCC = 5 V, THD = 1%, F = 1 kHz, with 8 O load
  • Ultra-low consumption in standby mode (10 nA)
  • 62 dB PSRR at 217 Hz in grounded mode
  • Near-zero pop and click
  • Ultra-low distortion (0.1%)
  • Unity gain stable
  • Available in 9-bump flip-chip, miniSO-8 and DFN8 packages
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Differential
    Matte Tin
    260
    8 Ohm
    Surface Mount
    MSL 1 - Unlimited
    6@5V mA
    -40 to 85 °C
    Differential
    1-Channel Mono
    8DFN
    8
    Single Supply
    3 x 3 x 0.88 mm
    DFN
    2.2V to 5.5V
    0.2@8Ohm@1W %
    1.5 MHz
    1.2x1@8Ohm W
    64 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 154 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.60949
    6000+
    $0.60566
    12000+
    $0.59444
    24000+
    $0.58364
    48000+
    $0.576