TS4990IDT
Audio Amp Speaker 1-CH Mono 1.2W Class-AB 8-Pin SO N T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TS4990IDT
Secondary Manufacturer Part#: TS4990IDT
- RoHS 10 Compliant
- Tariff Charges
The TS4990 is designed for demanding audio applications such as mobile phones to reduce the number of external components.This audio power amplifier is capable of delivering 1.2 W of continuous RMS output power into an 8 O load at 5 V.An externally contro
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Differential | ||
| Gold | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 6@5V mA | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 8SO N | ||
| 8 | ||
| Single Supply | ||
| 5 x 4 x 1.65 mm | ||
| SOIC N | ||
| 2.2V to 5.5V | ||
| 0.2@8Ohm@1W % | ||
| 1.5 MHz | ||
| 1.2x1@8Ohm W | ||
| 64 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |