PDP SEO Portlet

TS4984IQT

Audio Amp Speaker 2-CH Stereo 1W Class-AB 16-Pin QFN T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS4984IQT
Secondary Manufacturer Part#: TS4984IQT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS4984 has been designed for top of the class stereo audio applications. Thanks to its compact and power dissipation efficient QFN package, it suits various applications.With a BTL configuration, this Audio Power Amplifier is capable of delivering 1W per channel of continuous RMS output power into an 8O load @ 5V.An externally controlled standby mode control reduces the supply current to less than 10nA per channel. The device also features an internal thermal shutdown protection.The gain of each channel can be configured by external gain setting resistors.

  • Operating from VCC=2.2V to 5.5V
  • 1W output power per channel @ VCC=5V, THD+N=1%, RL=8O
  • 10nA standby current
  • 62dB PSRR @ 217Hz with grounded inputs
  • High SNR: 100dB(A) typ.
  • Near-zero pop & click
  • Available in QFN16 4x4 mm, 0.5mm pitch, leadfree package
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Speaker
    Single
    Matte Tin
    260
    8 Ohm
    Surface Mount
    MSL 3 - 168 hours
    12@5V mA
    -40 to 85 °C
    Differential
    2-Channel Stereo
    16QFN
    16
    Single Supply
    4 x 4 x 0.88 mm
    No
    QFN
    2.2V to 5.5V
    0.2@8Ohm@1W %
    1.5 MHz
    64 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  0
    Additional inventory
    Factory Lead Time: 126 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.98
    6000+
    $0.975
    12000+
    $0.97
    24000+
    $0.965
    48000+
    $0.96