TS4962MEIJT
Audio Amp Speaker 1-CH Mono 3W Class-D 9-Pin Flip-Chip T/R
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Amplifiers & Comparators, Audio Power Amplifiers
Avnet Manufacturer Part #: TS4962MEIJT
Secondary Manufacturer Part#: TS4962MEIJT
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Tin-Silver-Copper | ||
| 260 | ||
| Surface Mount | ||
| 3.3@5V mA | ||
| -40 to 85 °C | ||
| Differential | ||
| 9Flip-Chip | ||
| 9 | ||
| 1.6 x 1.6 x 0.35 mm | ||
| No | ||
| Flip-Chip | ||
| 2.4V to 5.5V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |