PDP SEO Portlet

TS4962IQT

Audio Power Amplifier, Class D, BTL, Mono, 1 Channel, 2.8 W, 2.4 V to 5.5 V, 8 Pins, DFN-EP

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS4962IQT
Secondary Manufacturer Part#: 18AC7857
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

TS4962IQT is a 2.8W filter-free mono class D audio power amplifier in a 8 pin DFN package. The TS4962 is a differential class-D BTL power amplifier. It can drive up to 2.2W into a 4ohm load and 1.4W into an 8ohm load at 5V. It achieves outstanding efficiency (88% typ.) compared to standard AB-class audio amps. The gain of the device can be controlled via two external gain setting resistors. Pop & click reduction circuitry provides low on/off switch noise while allowing the device to start within 5ms. A standby function (active low) enables the current consumption to be reduced to 10nA typical. Typical applications include cellular phones, PDAs, notebook PCs.

  • Operating voltage range from VCC = 2.4V to 5.5V
  • Active low standby mode
  • Adjustable gain via external resistors
  • Low current consumption 2mA at 3V
  • Efficiency of 88% typical
  • Signal to noise ratio of 85dB typical
  • PSRR of 63dB typical at 217Hz with 6dB gain
  • PWM base frequency of 280KHz
  • Thermal shutdown protection
  • Low pop and click noise

Technical Attributes

Find Similar Parts

Description Value
Gold
260
Surface Mount
MSL 1 - Unlimited
2.3@5V mA
-40 to 85 °C
85 °C
-40 °C
Differential
BTL, Mono
8DFN
8
3 x 3 x 0.88 mm
TS4962 Series
DFN
2.4V to 5.5V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 111 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.13
10+
$1.69
25+
$1.58
50+
$1.47
100+
$1.37
250+
$1.29
500+
$1.22