TS4871IST
Audio Amp Speaker 1-CH Mono 1W Class-AB 8-Pin MSOP T/R
- RoHS 10 Compliant
- Tariff Charges
The TS4871 is an Audio Power Amplifier capable of delivering 1W of continuous RMS Ouput Power into 8O load @ 5V.This Audio Amplifier is exhibiting 0.1% distortion level (THD) from a 5V supply for a Pout = 250mW RMS. An external standby mode control reduces the supply current to less than 10nA. An internal thermal shutdown protection is also provided.The TS4871 has been designed for high quality audio applications such as mobile phones and to minimize the number of external components.The unity-gain stable amplifier can be configured by external gain setting resistors.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Speaker | ||
| Single | ||
| Matte Tin | ||
| 260 | ||
| 8 Ohm | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| 8@5V mA | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 8MSOP | ||
| 8 | ||
| Single Supply | ||
| 3 x 3 x 0.86 mm | ||
| No | ||
| MSOP | ||
| 2.5V to 5.5V | ||
| 0.15@8Ohm@250mW % | ||
| 2 MHz | ||
| 1x1@8Ohm W | ||
| 75 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |