PDP SEO Portlet

TS482IDT

Audio Amp Headphone 2-CH Stereo 0.107W Class-AB 8-Pin SO N T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS482IDT
Secondary Manufacturer Part#: 45AC7875
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS482 is a dual audio power amplifier able to drive a 16 or 32O stereo headset down to low voltages. It is delivering up to 100mW per channel (into 16O loads) of continuous average power with 0.1% THD+N from a 5V power supply. The unity gain stable TS482 can be configured by external gain-setting resistors.

  • Operating from Vcc=2V to 5.5V
  • 100mW into 16O at 5V
  • 38mW into 16O at 3.3V
  • 11.5mW into 16O at 2V
  • Switch ON/OFF click reduction circuitry
  • High power supply rejection ratio: 85dB at 5V
  • High signal-to-noise ratio: 110dB(A) at 5V
  • High crosstalk immunity: 100dB (F=1kHz)
  • Rail-to-rail input and output
  • Unity-gain stable
  • Available in SO-8, MiniSO-8 & DFN8
  • Technical Attributes

    Find Similar Parts

    Description Value
    Class-AB
    Headphone
    Single
    Matte Tin
    260
    32 Ohm
    Surface Mount
    MSL 1 - Unlimited
    7.2@5V mA
    -40 to 85 °C
    120 mA
    Single-Ended
    2-Channel Stereo
    8SO N
    8
    Single Supply
    5 x 4 x 1.65 mm
    No
    SOIC N
    2V to 5.5V
    0.03@16Ohm@90mW %
    2.2 MHz
    0.107x2@16Ohm W
    85 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 112 Weeks
    Price for: Each
    Quantity:
    Min:1  Mult:1  
    USD $:
    1+
    $1.01
    10+
    $0.747
    100+
    $0.611
    500+
    $0.519
    1000+
    $0.489
    2500+
    $0.443
    10000+
    $0.398