TS472IQT
Audio Power Amplifier, AB, 1 Channels, 2.2V to 5.5V, QFN, 24 Pins
- RoHS 10 Compliant
- Tariff Charges
TS472IQT is a very low noise microphone preamplifier with 2V bias output and active low standby mode. This differential-input microphone preamplifier optimized for high-performance PDA and notebook audio systems. This device features an adjustable gain from 0 to 40dB with excellent power-supply and common mode rejection ratios. In addition, the TS472 has a very low noise microphone bias generator of 2V. It also includes a complete shutdown function, with active low standby mode. Applications include video and photo cameras with sound input, sound acquisition and voice recognition, video conference systems, notebook computers and PDAs.
- Low noise of 10nV/vHz typical equivalent input noise at F = 1KHz
- Fully-differential input/output, 2.2 to 5.5V single supply operation
- Low power consumption at 20dB: 1.8mA
- Fast start up time at 0dB: 5ms typ, low distortion of 0.1% typ
- 40KHz bandwidth regardless of the gain
- Active low standby mode function (1µA max)
- Low noise 2.0V microphone bias output
- ESD protection (2KV)
- Typical differential gain (GS connected to 4.7Kohm or bias) is 20dB
- QFN 24 package, -40°C to +85°C temperature range
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Class-AB | ||
| Microphone | ||
| Differential | ||
| Matte Tin | ||
| 260 | ||
| 10000 Ohm | ||
| Surface Mount | ||
| MSL 3 - 168 hours | ||
| 2.4@3V mA | ||
| -40 to 85 °C | ||
| Differential | ||
| 1-Channel Mono | ||
| 24QFN | ||
| 24 | ||
| Single Supply | ||
| 4 x 4 x 0.95 mm | ||
| QFN | ||
| 2.2V to 5.5V | ||
| 0.1 % | ||
| 80 dB | ||
| 41 dB |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542330001 |
| Schedule B: | 8542330000 |