PDP SEO Portlet

TS464CDT

OP Amp Quad GP R-R O/P ±5V/10V 14-Pin SOIC T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS464CDT
Secondary Manufacturer Part#: TS464CDT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS46x are a family of operational amplifiers able to operate with voltages as low as ±1.35V and to reach a minimum of ±2Vpp of output swing when supplied with ±2.5V. This device is well-suited for all kinds of portable and battery-supplied equipment, where low noise and low distortion are key requirements. The TS461/2/4 offer excellent output rail-to-rail performance at an attractive cost.

  • High dynamic features
  • Large output swing (±2.4V @ VCC = ±2.5V)
  • Low noise level: 4nV/vHz
  • Low distortion: 0.003%
  • Operating range: 2.7V to 10V
  • Available in SOT23-5 micropackage
  • Technical Attributes

    Find Similar Parts

    Description Value
    SOIC
    Surface Mount
    Matte Tin
    260
    0.75@?2.5V uA
    5@?2.5V mV
    Surface Mount
    MSL 1 - Unlimited
    4
    11.2@±2.5V mA
    -20 to 70 °C
    14SOIC
    14
    Single|Dual
    8.75 x 4 x 1.65 mm
    No
    Rail to Rail Output
    SOIC
    2.7V to 10V
    General Purpose Amplifier
    12 MHz
    4@±2.5V V/us
    80 dB

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:2500  Mult:2500  
    USD $:
    2500+
    $0.48861
    5000+
    $0.48554
    10000+
    $0.47654
    20000+
    $0.46788
    40000+
    $0.45952