PDP SEO Portlet

TS4601BEIJT

Audio Amp Headphone 2-CH Stereo Class-AB 16-Pin Flip-Chip T/R

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS4601BEIJT
Secondary Manufacturer Part#: TS4601BEIJT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS4601B is a stereo headphone driver dedicated to high audio performance and spaceconstrained applications. It has the same uses as the TS4601 which it replaces, while offering highly improved ESD ratings.It is based on low power dissipation amplifier core technology. Special care was taken in the design of the amplification chain to achieve peerless PSRR (107 dB typ. at 217 Hz) and 101 dB of SNR.The TS4601B can drive 0.9 Vrms output voltage into 16 O and 1.6 Vrms into 10 kO, whatever the power supply voltage, in the 2.9 V to 5.5 V range.An I²C interface offers volume control in 64 steps from -60 dB to +4 dB and multiple configuration modes for the device.The traditionally used output-coupling capacitors can be removed and a dedicated common-mode sense pin removes parasitic noise from the jack.The TS4601B is designed to be used with an output serial resistor. It ensures unconditional stability over a wide range of capacitive loads.The TS4601B is packaged in a tiny 16-bump flipchip with a pitch of 500 µm and a 300 µm diameter ball size.

  • Power supply range: 2.9 V to 5.5 V
  • 107 dB of PSRR at 217 Hz
  • Fully differential inputs
  • I2C interface for volume control
  • Digital volume control range from -60 dB to +4 dB
  • 101 dB of SNR A-weighted
  • Independent right and left channel shutdown control
  • Low quiescent current: 4.8 mA typ. at 3.0 V
  • Low standby current: 2 µA max
  • Output-coupling capacitors removed
  • Flip-chip package 2.1 mm x 2.1 mm, 500 µm pitch, 16 bumps
  • Technical Attributes

    Find Similar Parts

    Description Value

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: UNKNOWN
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 777 Weeks
    Price for: Each
    Quantity:
    Min:5000  Mult:5000  
    USD $: