TS432ILT
Voltage Reference, Shunt - Adjustable, 1.228 V to 1.252 V, 3 Pins, SOT-23
Click image to enlarge
Manufacturer:STMicroelectronics
Product Category:
Power Management, Voltage References
Avnet Manufacturer Part #: TS432ILT
Secondary Manufacturer Part#: TS432ILT
- RoHS 10 Compliant
- Tariff Charges
TS432ILT is a 1.24V adjustable low-power shunt voltage reference. it can be designed in applications where space saving is critical. The low operating current is also a key advantage for power-restricted designs. In addition, the TS432 is very stable and can be used in a broad range of application conditions. Typical applications include computers, instrumentation, battery chargers, switch mode power supply and battery operated equipments.
- 1.252V max output voltage
- Ultra-low operating current: 60µA maximum at 25°C
- High precision at 25°C is ±1%
- High stability when used with capacitive loads
- 100ppm/°C temperature coefficient, 120ppm long term stability
- 200nV/vHz wide band noise
- 1% precision, 0.5W max static impedance at ?IK = 100µA to 12mA
- 3 lead SOT23 package
- Temperature range from -40 to 85°C
- 150nA max off-state cathode current at -40°C Tamb +85°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| Matte Tin | ||
| 4 mV | ||
| 260 | ||
| 12 V | ||
| 100 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 85 °C | ||
| 12 mA | ||
| 1.24 to 10 V | ||
| 3SOT-23 | ||
| 3 | ||
| 2.9 x 1.3 x 0.95 mm | ||
| No | ||
| Adjustable | ||
| Industrial | ||
| SOT-23 | ||
| ± 100ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |