TS431BILT
Voltage Reference, Shunt - Adjustable, 1.234 V to 1.246 V, 5 Pins, SOT-23
- RoHS 10 Compliant
- Tariff Charges
TS431BILT is a low-voltage, adjustable shunt voltage reference. The TS431 is able to operate at a lower voltage (1.24V) and lower cathode current than the widely used TL431 and TL1431 shunt voltage reference. When driving an optocoupler, the TS431 is part
- Low voltage range from 1.24 to 6V
- 1.246V max output voltage
- 160nA max reference input current at Ik = 10mA
- Typically stable for any capacitive loads
- ESD protection: human body model: 2KV and machine model: 200V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 1 % | ||
| Matte Tin | ||
| 260 | ||
| 10 V | ||
| 100 ppm/°C | ||
| Surface Mount | ||
| MSL 1 - Unlimited | ||
| -40 to 125 °C | ||
| 30 mA | ||
| 1.24 to 6 V | ||
| 5SOT-23 | ||
| 5 | ||
| 3 x 1.75 x 1.3 mm | ||
| No | ||
| Adjustable | ||
| SOT-23 | ||
| ± 100ppm/°C | ||
| Shunt |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542390050 |
| Schedule B: | 8542390060 |