PDP SEO Portlet

TS431AIZ-AP

V-Ref Adjustable 1.24V to 6V 30mA 3-Pin TO-92 Ammo

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS431AIZ-AP
Secondary Manufacturer Part#: TS431AIZ-AP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS431 is a low-voltage, three-terminal, programmable shunt voltage reference. The output voltage can be set to any value between Vref(1.24 V) and 6 V using two external resistors. The TS431 is able to operate at a lower voltage (1.24 V) and lower cathode current than the widely-used TL431 and TL1431 shunt voltage reference. When driving an optocoupler, the TS431 is particularly suitable for regulating 3.3 V switching power supplies.

  • Low voltage operation: 1.24 to 6 V
  • 2 %, 1 % and 0.5 % voltage precision
  • Wide operating range cathode current: 60 µA to 30 mA
  • Low output impedance: 0.2 O
  • Typically stable for any capacitive loads
  • ESD protection:
  • Human body model: 2 kV
  • Machine model: 200 V
  • 100 ppm/°C temperature coefficient
  • Automotive grade version available
  • Technical Attributes

    Find Similar Parts

    Description Value
    1 %
    6 V
    Matte Tin
    10 V
    100 ppm/°C
    Through Hole
    3
    -40 to 125 °C
    125 °C
    -40 °C
    30 mA
    1.24 to 6 V
    3TO-92
    3
    4.95 x 3.94 x 4.95 mm
    No
    Adjustable
    1.252 V
    1.228 V
    TO-92
    ± 100ppm/°C
    Shunt

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542330001
    Schedule B: 8542330000
    In Stock :  0
    Additional inventory
    Factory Lead Time: 140 Weeks
    Price for: Each
    Quantity:
    Min:4000  Mult:2000  
    USD $:
    4000+
    $0.24557
    8000+
    $0.24402
    16000+
    $0.23951
    32000+
    $0.23515
    64000+
    $0.23095