PDP SEO Portlet

TS431AILT

Voltage Reference, Precision, Shunt Adjustable, 1.228 V to 1.252 V, 5 Pins, SOT-23

Manufacturer:STMicroelectronics
Avnet Manufacturer Part #: TS431AILT
Secondary Manufacturer Part#: TS431AILT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TS431 is a low-voltage, three-terminal, programmable shunt voltage reference. The output voltage can be set to any value between Vref(1.24 V) and 6 V using two external resistors. The TS431 is able to operate at a lower voltage (1.24 V) and

  • Low voltage operation: 1.24 to 6 V
  • 2 %, 1 % and 0.5 % voltage precision
  • Wide operating range cathode current: 60 µA to 30 mA
  • Low output impedance: 0.2 O
  • Typically stable for any capacitive loads
  • ESD protect

  • Technical Attributes

    Find Similar Parts

    Description Value
    SOT-23
    Surface Mount
    1 %
    6 V
    Matte Tin
    260
    10 V
    100 ppm/°C
    Surface Mount
    MSL 1 - Unlimited
    5
    -40 to 125 °C
    125 °C
    -40 °C
    30 mA
    1.24 to 6 V
    5SOT-23
    5
    3 x 1.75 x 1.3 mm
    TS431 Series
    No
    Adjustable
    1.252 V
    1.228 V
    SOT-23
    ± 100ppm/°C
    Shunt
    Shunt - Adjustable

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542390050
    Schedule B: 8542390060
    In Stock :  30000.0
    Ships in 1 bus. day
    Additional inventory
    Factory Lead Time: 105 Weeks
    Price for: Each
    Quantity:
    Min:3000  Mult:3000  
    USD $:
    3000+
    $0.10564